Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3S-1100
Order Code2076272
Product RangeB3S
Also Known AsB3S-1100, B3SZ0004M
Technical Datasheet
706 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.530 |
50+ | € 0.493 |
100+ | € 0.440 |
250+ | € 0.407 |
Price for:Each
Minimum: 10
Multiple: 10
€ 5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3S-1100
Order Code2076272
Product RangeB3S
Also Known AsB3S-1100, B3SZ0004M
Technical Datasheet
Product RangeB3S
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force160gf
Contact Voltage DC Nom24V
Contact Rating50mA at 24VDC
Operating Force1.57N
Switch Dimensions (L x W)6.6mm x 6mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
The B3S series SMD Tactile Switch with a sealed structure for high reliability. The sealed construction conforming to IP67 (IEC-60529) provides high contact reliability in locations exposed to dust or water (excluding the terminal section).
- Sealed structure for high reliability
- Surface-mounting terminals for high-density mounting
- IP67 protection rating
- Ground terminal available to protect against static electricity
- -25 to 70°C Operating temperature range
- Available in embossed taping packages for automatic mounting
Applications
Industrial
Technical Specifications
Product Range
B3S
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
160gf
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
6.6mm x 6mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Operating Force
1.57N
IP Rating
IP67
Technical Docs (1)
Alternatives for B3S-1100
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003