Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3FS-1002
Order Code3121173
Product RangeB3FS
Also Known AsB3FS-1002, B3FS1131B
Technical Datasheet
15,304 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.338 |
50+ | € 0.319 |
100+ | € 0.302 |
250+ | € 0.301 |
Price for:Each
Minimum: 10
Multiple: 10
€ 3.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3FS-1002
Order Code3121173
Product RangeB3FS
Also Known AsB3FS-1002, B3FS1131B
Technical Datasheet
Product RangeB3FS
Contact ConfigurationSPST-NO
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Contact Voltage DC Nom24V
Contact Current Max50mA
Actuating Force150gf
Actuating Force150gf
Contact Rating50mA at 24VDC
Switch TerminalsSolder
Switch Dimensions (L x W)6.3mm x 6.3mm
IP RatingIP00
IlluminationNon Illuminated
Product Overview
The B3FS series SMD Tactile Switch with SPST-NO contact arrangement.
- Ideal for high-density mounting
- 3 actuator heights for design flexibility
- Projected plunger versions allow installation of B32-series key tops
Applications
Industrial
Technical Specifications
Product Range
B3FS
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Current Max
50mA
Actuating Force
150gf
Switch Terminals
Solder
IP Rating
IP00
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPST-NO
Switch Mounting
Surface Mount
Contact Voltage DC Nom
24V
Actuating Force
150gf
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
6.3mm x 6.3mm
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for B3FS-1002
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000213