Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RAO16300038-DE
Order Code3413212
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 260.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 260.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RAO16300038-DE
Order Code3413212
Technical Datasheet
Product Range-
Supply Voltage Max480V
Power Consumption-
Impedance-
Phase Type3 Phase
Output Current3.8A
Inductance16.3mH
Length120mm
Width70mm
Height120mm
SVHCTo Be Advised
Technical Specifications
Product Range
-
Power Consumption
-
Phase Type
3 Phase
Inductance
16.3mH
Width
70mm
SVHC
To Be Advised
Supply Voltage Max
480V
Impedance
-
Output Current
3.8A
Length
120mm
Height
120mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001