Print Page
Z4D-C01
Micro Displacement Sensor, 6.5mm, Analogue, 4.5 to 5.5VDC
Image is for illustrative purposes only. Please refer to product description.
114 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | € 69.400 |
| 6+ | € 65.620 |
Price for:Each
Minimum: 2
Multiple: 2
€ 138.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoZ4D-C01
Order Code4357384
Technical Datasheet
Sensor TypeMicro Displacement Sensors
Sensing Range Max6.5mm
Sensing Distance Max6.5mm
Sensing MethodTriangulation
Supply Voltage DC Min4.5V
Sensor Output TypeAnalogue
Supply Voltage DC Max5.5V
Output TypeAnalogue - Voltage
Product Range-
Connection MethodConnector
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Light SourceLED
Qualification-
IP Rating-
Operating Temperature Min-10°C
Operating Temperature Max65°C
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensor Type
Micro Displacement Sensors
Sensing Distance Max
6.5mm
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Product Range
-
Supply Voltage Min
4.5V
Light Source
LED
IP Rating
-
Operating Temperature Max
65°C
Sensing Range Max
6.5mm
Sensing Method
Triangulation
Sensor Output Type
Analogue
Output Type
Analogue - Voltage
Connection Method
Connector
Supply Voltage Max
5.5V
Qualification
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005715