Print Page
D3V-11G1M-2A4-K
Microswitch, Miniature, Short Hinge Lever, SPST-NC, Solder Lug, 11 A, 8 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD3V-11G1M-2A4-K
Order Code4364878
Product RangeD3V Series
Technical Datasheet
100 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
100+ | € 4.000 |
300+ | € 3.760 |
Price for:Each
Minimum: 100
Multiple: 100
€ 400.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD3V-11G1M-2A4-K
Order Code4364878
Product RangeD3V Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorShort Hinge Lever
Contact ConfigurationSPST-NC
Switch TerminalsSolder Lug
Contact Current Max11A
Contact Voltage DC Nom8V
Product RangeD3V Series
Contact Voltage AC Nom250V
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NC
Contact Current Max
11A
Product Range
D3V Series
SVHC
To Be Advised
Microswitch Actuator
Short Hinge Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
8V
Contact Voltage AC Nom
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001