Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoWLD2G
Order Code103473
Product RangeWL Series
Technical Datasheet
14 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 72.700 |
5+ | € 71.250 |
10+ | € 69.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 72.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoWLD2G
Order Code103473
Product RangeWL Series
Technical Datasheet
Contact Current AC Max10A
Contact Voltage AC Max500V
Operating Force Max26.67N
Product RangeWL Series
Contact Current DC Max10A
Contact Voltage DC Max250V
Product Overview
- Current rating: 10A
- Dual circuit snap-action limit switch
- Actuator heads are adjustable in 90° increments through 360°
- Actuator can be adjusted through 360° about rotary shaft on lever types
- Metal enclosure, protection to IP67
Technical Specifications
Contact Current AC Max
10A
Operating Force Max
26.67N
Contact Current DC Max
10A
Contact Voltage AC Max
500V
Product Range
WL Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24