Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3RN-11 DC12
Order Code734457
Product RangeH3RN
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3RN-11 DC12
Order Code734457
Product RangeH3RN
Technical Datasheet
Product RangeH3RN
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.1min
Time Max10h
Timer OutputSolid State
Supply Voltage Max12VDC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height28.8mm
Panel Cutout Width12.8mm
Product Overview
- ON delay, Interval timing, Recycling OFF start and Recycling ON start modes
- Compatable with Omron G2R relays and sockets
- Conforms to VDE0435/P2021 and EMC standards
Technical Specifications
Product Range
H3RN
No. of Timing Ranges
4Ranges
Time Max
10h
Supply Voltage Max
12VDC
Connection / Termination
Plug-In
Panel Cutout Width
12.8mm
Timer Functions
Multifunction
Time Min
0.1min
Timer Output
Solid State
Current Rating Nom
3A
Panel Cutout Height
28.8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02