Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-215B DC12-24
Order Code4336229
Product RangeG3PE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 56.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 56.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-215B DC12-24
Order Code4336229
Product RangeG3PE Series
Technical Datasheet
Contact Configuration-
Load Current15A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min9.6VDC
Control Voltage Min75VAC
Control Voltage Max264VAC
Product RangeG3PE Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Operating Voltage Max
30VDC
Relay Terminals
Screw
Operating Voltage Min
9.6VDC
Control Voltage Max
264VAC
SVHC
To Be Advised
Load Current
15A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
75VAC
Product Range
G3PE Series
Technical Docs (1)
Alternatives for G3PE-215B DC12-24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212285