Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6A2CW3C-200
Order Code1603030
Product RangeE6A2-C
Technical Datasheet
7 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 280.720 |
5+ | € 275.710 |
10+ | € 270.870 |
25+ | € 261.690 |
50+ | € 257.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 280.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6A2CW3C-200
Order Code1603030
Product RangeE6A2-C
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution200PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputNPN Open Collector, Quadrature
Encoder MountingChassis Mount
Product RangeE6A2-C
Rotational Speed Max5000rpm
Rotational Life Cycles-
No. of Channels1Channels
Shaft TypeD Type Flatted End
Shaft Length10mm
Shaft Diameter4mm
Supply Voltage Min5V
Supply Voltage Max12V
Operating Temperature Min-10°C
Operating Temperature Max55°C
IP RatingIP50
TerminationWire Leaded
Product Overview
The E6A2CW3C-200 is an Incremental Rotary Encoder for positioning in space-confined areas. Encoder with zero index function ideal for positioning applications. High response frequency and noise immunity make encoders ideal for factory automation applications.
- 20kHz Maximum frequency response
- IP50 Protection rating
- Wide variety of supply voltages and output forms to match input devices
Applications
Industrial
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
200PPR
Orientation
Vertical
Encoder Output
NPN Open Collector, Quadrature
Product Range
E6A2-C
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
4mm
Supply Voltage Max
12V
Operating Temperature Max
55°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Chassis Mount
Rotational Speed Max
5000rpm
No. of Channels
1Channels
Shaft Length
10mm
Supply Voltage Min
5V
Operating Temperature Min
-10°C
IP Rating
IP50
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503