Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LL88 OMS
Order Code2667308
Product RangeE3Z-LL Series
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 181.510 |
5+ | € 175.250 |
10+ | € 172.280 |
25+ | € 169.410 |
50+ | € 166.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 181.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LL88 OMS
Order Code2667308
Product RangeE3Z-LL Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max300mm
Sensing Distance Max300mm
Sensor Output TypePNP Open Collector
Sensing MethodDistance Settable
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Output TypePNP Open Collector
Product RangeE3Z-LL Series
Connection Method4 Pin M8 Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source655nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
300mm
Sensing Method
Distance Settable
Supply Voltage DC Max
24V
Product Range
E3Z-LL Series
Supply Voltage Min
12VDC
Light Source
655nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
300mm
Sensor Output Type
PNP Open Collector
Supply Voltage DC Min
12V
Output Type
PNP Open Collector
Connection Method
4 Pin M8 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0195