Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-D82 2M
Order Code1909106
Product RangeE3Z Series
Technical Datasheet
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 113.900 |
5+ | € 111.620 |
10+ | € 109.340 |
25+ | € 107.070 |
50+ | € 104.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 113.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-D82 2M
Order Code1909106
Product RangeE3Z Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max1m
Sensing Distance Max1m
Sensor Output TypePNP
Sensing MethodDiffuse Reflective
Supply Voltage DC Min12V
Output TypePNP Open Collector
Supply Voltage DC Max24V
Product RangeE3Z Series
Connection MethodCable
Supply Voltage Min10VDC
Supply Voltage Max24VDC
Light Source860nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
E3Z-D82 2M is an E3Z series compact photoelectric sensor with a built-in amplifier. The mechanical axis and optical axis offset of less than ±2.5° simplifies optical axis adjustment. The high stability with a unique algorithm that prevents interference of external light.
- Diffuse-reflective sensing method
- Pre-wired (2m) connection
- 1m sensing distance
- PNP output, 12 to 24VDC±10%, ripple (p-p): 10% max power supply voltage
- IEC, IP67 degree of protection
- PBT (polybutylene terephthalate) case
- Modified polyarylate lens
- 20Mohm min. at 500VDC insulation resistance
- 1,000VAC, 50/60Hz for 1 min dielectric strength
- Ambient temperature range from -25 to 55°C
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
1m
Sensing Method
Diffuse Reflective
Output Type
PNP Open Collector
Product Range
E3Z Series
Supply Voltage Min
10VDC
Light Source
860nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
1m
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065