Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-FT13
Order Code3771807
Product RangeE3T Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-FT13
Order Code3771807
Product RangeE3T Series
Technical Datasheet
Sensor Output TypePNP LO
Sensing Range Max500mm
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Output Current50mA
Product RangeE3T Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensor Output Type
PNP LO
Supply Voltage DC Min
12V
Output Current
50mA
SVHC
No SVHC (17-Dec-2014)
Sensing Range Max
500mm
Supply Voltage DC Max
24V
Product Range
E3T Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050576
Product traceability