Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-DP21
Order Code2293588
Product RangeE3FA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 82.800 |
5+ | € 81.140 |
10+ | € 79.490 |
25+ | € 77.830 |
50+ | € 76.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 82.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-DP21
Order Code2293588
Product RangeE3FA Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max100mm
Sensing Range Max100mm
Sensor Output TypePNP
Supply Voltage DC Min10V
Sensing MethodDiffuse Reflective
Output TypePNP Open Collector
Supply Voltage DC Max30V
Product RangeE3FA Series
Connection MethodM12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source624nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
The E3FA-DP21 is a Photoelectric Sensor is simple and quick to mount, easy and intuitive to set-up. The large and robust adjuster makes life much easier for installers to adjust the sensor, as does the bright, high-power red LED, which is clearly visible for easy alignment, even over longer distances. Sensor's LED status indicator can be viewed from long distances and wide angles.
- Diffuse-reflective sensing
- High quality and reliability
- High EMC protection
- High light immunity
- Robust and waterproof housing
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Range Max
100mm
Supply Voltage DC Min
10V
Output Type
PNP Open Collector
Product Range
E3FA Series
Supply Voltage Min
10VDC
Light Source
624nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
100mm
Sensor Output Type
PNP
Sensing Method
Diffuse Reflective
Supply Voltage DC Max
30V
Connection Method
M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02404