Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3F2-DS10Z1-N
Order Code1507205
Product RangeE3F2 Series
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3F2-DS10Z1-N
Order Code1507205
Product RangeE3F2 Series
Technical Datasheet
Sensor Output TypeSCR
Sensing Range Max100mm
Supply Voltage DC Min-
Supply Voltage DC Max-
Output Current200mA
Product RangeE3F2 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensor Output Type
SCR
Supply Voltage DC Min
-
Output Current
200mA
SVHC
No SVHC (17-Dec-2014)
Sensing Range Max
100mm
Supply Voltage DC Max
-
Product Range
E3F2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095255