Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X2MC18-M3
Order Code3273123
Product RangeE2E NEXT Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 89.960 |
| 5+ | € 87.430 |
| 10+ | € 86.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 89.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X2MC18-M3
Order Code3273123
Product RangeE2E NEXT Series
Technical Datasheet
Sensing Range Max2mm
Sensor TypeInductive Proximity Sensor
Thread Size - MetricM18
Sensor Output TypeNPN
Supply Voltage DC Min10V
Sensing Distance Nom2mm
Supply Voltage DC Max30V
Sensor Case / PackageCylindrical M8 Thread
Product RangeE2E NEXT Series
Technical Specifications
Sensing Range Max
2mm
Thread Size - Metric
M18
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
E2E NEXT Series
Sensor Type
Inductive Proximity Sensor
Sensor Output Type
NPN
Sensing Distance Nom
2mm
Sensor Case / Package
Cylindrical M8 Thread
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
Product traceability