Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9KB-1A-E DC12
Order Code4574841
Product RangeG9KB Series
Technical Datasheet
24 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 66.400 |
| 5+ | € 58.100 |
| 10+ | € 48.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 66.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9KB-1A-E DC12
Order Code4574841
Product RangeG9KB Series
Technical Datasheet
Contact ConfigurationSPST-NO-DM
Coil Voltage12VDC
Contact Current100A
Product RangeG9KB Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC600V
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance51ohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
G9KB-1A-E DC12 is a G9KB series, PCB power relay. It is approved by UL60947-4-1 and the EN61810-10 standards.
- 1-pole, SPST-NO contact (1a), high-capacity classification
- Flux protection enclosure rating, 12VDC rated coil voltage
- Approx. 23.5.3mA rated current, 51ohm coil resistance
- 75% max must operate voltage, 10 to 32% rated voltage
- Ag alloy (Cd free) contact material, 100A rated carry current
- 100A at 600VDC/100A at 500VDC/50A at 800VDC/18A at 800VDC rated load (resistive load)
- 800VDC max switching voltage, 100A max switching current
- 30ms max operate time, 10ms max release time
- 1,000Mohm min insulation resistance
- Operating ambient temperature range from -40°C to 85°C
Technical Specifications
Contact Configuration
SPST-NO-DM
Contact Current
100A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
600V
Coil Resistance
51ohm
Coil Voltage
12VDC
Product Range
G9KB Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy, Cadmium Free
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001