Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9KA-1A-E-DC24
Order Code4176723
Product RangeG9KA Series
Technical Datasheet
19 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 71.590 |
| 5+ | € 68.460 |
| 10+ | € 65.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 71.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9KA-1A-E-DC24
Order Code4176723
Product RangeG9KA Series
Technical Datasheet
Contact ConfigurationSPST-NO-DM
Coil Voltage24VDC
Contact Current300A
Product RangeG9KA Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC1kV
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance115.2ohm
SVHCTo Be Advised
Product Overview
G9KA-1A-E DC24 is a high-power and temperature type PCB power relay with ultra-low contact resistance. Applications include power conditioner inverter, industrial inverter, and UPS.
- Rises in board temperatures are suppressed by a low heat generation and high dissipation structure
- 1-pole, SPST-NO (1a) contact form, high-capacity type
- 24VDC rated coil voltage
- Approx. 208mA rated current
- 115.2ohm coil resistance
- Ag alloy (Cd free) contact material
- Maximum switching voltage is 1,000VAC
- 1,000Mohm minimum insulation resistance
- Ambient operating temperature range from -40°C to +85°C (with no icing or condensation)
- Contact gap ≥4.0mm (applied to VDE0126)
Technical Specifications
Contact Configuration
SPST-NO-DM
Contact Current
300A
Relay Mounting
Through Hole
Contact Voltage VAC
1kV
Contact Voltage VDC
-
Coil Resistance
115.2ohm
Coil Voltage
24VDC
Product Range
G9KA Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy, Cadmium Free
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235