Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.400 |
10+ | € 1.330 |
25+ | € 1.300 |
50+ | € 1.280 |
100+ | € 1.250 |
500+ | € 1.220 |
Product Information
Product Overview
The EESX1081 is a Transmissive Photomicrosensor with PCB mounting. Photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. General-purpose model with a 5mm wide slot. High resolution with a 0.5mm-wide aperture, phototransistor sensor output. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other, when an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector.
- -25 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Transmissive
-
-
Module
4V
1.2V
Phototransistor
Through Hole
85°C
-
5mm
5mm
0.5mm
50mA
30V
20mA
-
-25°C
-
Technical Docs (1)
Alternatives for EE-SX1081
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate