Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA8L2115N2
Order Code2213918
Product RangeA8L
Also Known AsA8L-21-15N2, A8LM0062B
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.850 |
10+ | € 1.910 |
25+ | € 1.810 |
50+ | € 1.770 |
100+ | € 1.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA8L2115N2
Order Code2213918
Product RangeA8L
Also Known AsA8L-21-15N2, A8LM0062B
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeA8L
Contact Current Max10A
Contact Voltage AC Nom250V
Contact Current AC Max10A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
Product Overview
The A8L2115N2 is a DPST non-illumination Miniature Rocker Switch with quick-connect terminals. It withstands inrush currents up to 100A with unique switching mechanism.
- Soft touch with firm switching action
- Easy to mount by snap fitting
- 3mm Minimum contact gap
- 50000-cycle Minimum mechanical life
- 10000-cycle Minimum electrical life
- -20 to 55°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
10A
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
19mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
A8L
Contact Voltage AC Nom
250V
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045