Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoWTP2-LCD
Order Code3908889
Technical Datasheet
Carrier Frequency2.48GHz
Operating Temperature Min-10°C
Operating Temperature Max55°C
Input LevelTemperature
Networking InterfaceEthernet, WiFi
Kit ContentsWireless Transmitter, Probe, AC Power Adapter, LCD Display & User's Guide
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Carrier Frequency
2.48GHz
Operating Temperature Max
55°C
Networking Interface
Ethernet, WiFi
SVHC
Boric acid (14-Jun-2023)
Operating Temperature Min
-10°C
Input Level
Temperature
Kit Contents
Wireless Transmitter, Probe, AC Power Adapter, LCD Display & User's Guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90158020
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.898112