Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 62.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 62.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGK-L3D-K350P-PC11-E
Order Code3867002
Product RangeK Series
Technical Datasheet
Resistance350ohm
Grid Width2.1mm
Grid Length2.8mm
Connection TypeSolder Pads
Grid TypeLinear
Bridge Energizing Voltage8Vrms
Operating Temperature Min-75°C
Operating Temperature Max200°C
Product RangeK Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length8.5mm
Matrix Width3.5mm
Maximum Strain15000µm
Technical Specifications
Resistance
350ohm
Grid Length
2.8mm
Grid Type
Linear
Operating Temperature Min
-75°C
Product Range
K Series
Matrix Length
8.5mm
Maximum Strain
15000µm
Grid Width
2.1mm
Connection Type
Solder Pads
Bridge Energizing Voltage
8Vrms
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
3.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979