Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSEPHB-1224-720-120-T4A
Order Code3876569
Product RangeSEPHB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 750.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 750.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSEPHB-1224-720-120-T4A
Order Code3876569
Product RangeSEPHB Series
Technical Datasheet
Flexible Heater TypeRectangular Silicone Rubber Heating Blanket
Watt Density2.5W/in²
Power Rating720W
Supply Voltage120VAC
Operating Temperature Min-56°C
Operating Temperature Max232°C
Product RangeSEPHB Series
Technical Specifications
Flexible Heater Type
Rectangular Silicone Rubber Heating Blanket
Power Rating
720W
Operating Temperature Min
-56°C
Product Range
SEPHB Series
Watt Density
2.5W/in²
Supply Voltage
120VAC
Operating Temperature Max
232°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001