Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-6PBA
Order Code3898930
Product RangeSCE-PBA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 356.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 356.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-6PBA
Order Code3898930
Product RangeSCE-PBA Series
Technical Datasheet
Enclosure TypePush Button
Enclosure MaterialCarbon Steel
External Height - Metric184.15mm
External Width - Metric215.9mm
External Depth - Metric171.45mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 12, 13
External Height - Imperial7.25"
External Width - Imperial8.5"
External Depth - Imperial6.75"
Product RangeSCE-PBA Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
184.15mm
External Depth - Metric
171.45mm
Body Colour
Grey
External Height - Imperial
7.25"
External Depth - Imperial
6.75"
SVHC
Boric acid (14-Jun-2023)
Enclosure Material
Carbon Steel
External Width - Metric
215.9mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
8.5"
Product Range
SCE-PBA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001