Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSA1-RTD-4W-80-TA4F.
Order Code3666495
Product RangeSA1-RTD Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 180.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 180.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA1-RTD-4W-80-TA4F.
Order Code3666495
Product RangeSA1-RTD Series
Technical Datasheet
Sensing Temperature Min-73°C
RTD TypeComponent with Leads
Sensing Temperature Max260°C
RTD AccuracyClass A
Measured Temperature Min-73°C
Resistance-
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric2.03m
Cable Length - Imperial80"
Cable TerminationStandard Connector
Product RangeSA1-RTD Series
Technical Specifications
Sensing Temperature Min
-73°C
Sensing Temperature Max
260°C
Measured Temperature Min
-73°C
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
2.03m
Cable Termination
Standard Connector
RTD Type
Component with Leads
RTD Accuracy
Class A
Resistance
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
80"
Product Range
SA1-RTD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938