Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRD101B
Order Code3813911
Product RangeRD101B Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoRD101B
Order Code3813911
Product RangeRD101B Series
Technical Datasheet
No. of Channels1 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy0.15%
Crest Factor-
Resolution %-
External Height144mm
External Width144mm
External Depth220mm
Product RangeRD101B Series
Product Overview
RD101B is a single channel 100 mm (4") programmable chart recorder. It features universal thermocouple, RTD, and DC voltage(mV or V) inputs, as well as an analogue bar graph and a digital display.
- Programmable input types, full scale ranges, alarms, chart speed
- Powerful but easy to use
- Interactive displays make setup easy
- Large, bright dot-matrix display for data and units
- Compact-only 220mm (8.6") deep
- Splashproof front door
- Removable terminal blocks for easy wiring
- Optional alarms with remote control
- Optional RS422A/485 or Ethernet communications
- Pen offset compensation
Contents
Programmable chart recorder, 1 pen per channel, 1 pack of paper, mounting brackets and operator’s manual.
Technical Specifications
No. of Channels
1 Channel
Bandwidth Max
-
Crest Factor
-
External Height
144mm
External Depth
220mm
Bandwidth Min
-
Accuracy
0.15%
Resolution %
-
External Width
144mm
Product Range
RD101B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.98951