Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM709LGW-700HG5V-HH
Order Code3867840
Product RangePXM709GW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,089.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,089.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM709LGW-700HG5V-HH
Order Code3867840
Product RangePXM709GW Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port TypeUNF Female
Pressure Measurement TypeGauge
Operating Pressure Min0mbar
Operating Pressure Max700mbar
Pressure Port Size9/16"
Port Style9/16" - 18 UNF
Transducer Connection / TerminationCable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeFresh Water
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-18°C
Operating Temperature Max79°C
Product RangePXM709GW Series
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
UNF Female
Operating Pressure Min
0mbar
Pressure Port Size
9/16"
Transducer Connection / Termination
Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
79°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Operating Pressure Max
700mbar
Port Style
9/16" - 18 UNF
Supply Voltage Min
10VDC
Media Type
Fresh Water
Sensor Output Type
Analogue
Operating Temperature Min
-18°C
Product Range
PXM709GW Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9958