Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM5500MC6-006BARG5T
Order Code3878878
Product RangePXM5500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,348.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,348.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM5500MC6-006BARG5T
Order Code3878878
Product RangePXM5500 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port TypeBSPP Male
Operating Pressure Min0bar
Pressure Measurement TypeGauge
Voltage Rating38VDC
Operating Pressure Max6bar
Port StyleG1/4B
Pressure Port Size1/4"
Supply Current20mA
Transducer Connection / TerminationMini DIN Connector
Supply Voltage Min16VDC
Supply Voltage Max38VDC
Media TypeGas
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-54°C
Operating Temperature Max150°C
Product RangePXM5500 Series
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
BSPP Male
Pressure Measurement Type
Gauge
Operating Pressure Max
6bar
Pressure Port Size
1/4"
Transducer Connection / Termination
Mini DIN Connector
Supply Voltage Max
38VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Voltage
Operating Pressure Min
0bar
Voltage Rating
38VDC
Port Style
G1/4B
Supply Current
20mA
Supply Voltage Min
16VDC
Media Type
Gas
Sensor Output Type
Analogue
Operating Temperature Min
-54°C
Product Range
PXM5500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001