Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPTH-304
Order Code3859030
Product RangePTH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 779.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 779.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPTH-304
Order Code3859030
Product RangePTH Series
Technical Datasheet
Supply Voltage480VAC
Watt Density32W/in²
Power Consumption3kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial6.75"
Diameter - Metric171.45mm
Heater Plug Type-
Heated Length - Imperial16"
Heated Length - Metric406.4mm
Sheath Material316 Stainless Steel
Heated Medium-
No. of Heating Elements-
Product RangePTH Series
Technical Specifications
Supply Voltage
480VAC
Power Consumption
3kW
Operating Temperature Max
-
Diameter - Metric
171.45mm
Heated Length - Imperial
16"
Sheath Material
316 Stainless Steel
No. of Heating Elements
-
Watt Density
32W/in²
Operating Temperature Min
-
Diameter - Imperial
6.75"
Heater Plug Type
-
Heated Length - Metric
406.4mm
Heated Medium
-
Product Range
PTH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001