Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-635
Order Code3908523
Product RangePSW-630 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 205.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 205.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-635
Order Code3908523
Product RangePSW-630 Series
Technical Datasheet
Pressure TypeGauge
Pressure Fitting Style1/8"-27 MNPT
Pressure Port Type1/8"-27 MNPT
Operating Pressure Min15psi
Operating Pressure Max500psi
Sensor MountingStud
Contact ConfigurationSPST
Electrical ConnectionPigtail Leads
Switching Voltage Max250VAC
Switching Current Max3A
Pressure Port Size1/8"-27
Transducer Connection / TerminationPigtail Leads
Deadband Min5psi
Deadband Max21psi
Operating Temperature Min-
Operating Temperature Max-
Product RangePSW-630 Series
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
1/8"-27 MNPT
Operating Pressure Max
500psi
Contact Configuration
SPST
Switching Voltage Max
250VAC
Pressure Port Size
1/8"-27
Deadband Min
5psi
Operating Temperature Min
-
Product Range
PSW-630 Series
Pressure Fitting Style
1/8"-27 MNPT
Operating Pressure Min
15psi
Sensor Mounting
Stud
Electrical Connection
Pigtail Leads
Switching Current Max
3A
Transducer Connection / Termination
Pigtail Leads
Deadband Max
21psi
Operating Temperature Max
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001