Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-13E-3-100-1/8-6
Order Code4015759
Product RangePR-13 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 155.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 155.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-13E-3-100-1/8-6
Order Code4015759
Product RangePR-13 Series
Technical Datasheet
RTD TypeProbe
Length6"
Sensing Temperature Min-200°C
External Diameter0.125"
RTD AccuracyClass A
Sensing Temperature Max600°C
Outside Diameter0.125"
Measured Temperature Min-200°C
Probe/Pocket Body Material316 Stainless Steel
Resistance100ohm
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter0.125"
Probe Length6"
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination3-Prong Miniature Connector
Wire Configuration3-Wire
Product RangePR-13 Series
Technical Specifications
RTD Type
Probe
Sensing Temperature Min
-200°C
RTD Accuracy
Class A
Outside Diameter
0.125"
Probe/Pocket Body Material
316 Stainless Steel
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
0.125"
Cable Length - Metric
-
Cable Termination
3-Prong Miniature Connector
Product Range
PR-13 Series
Length
6"
External Diameter
0.125"
Sensing Temperature Max
600°C
Measured Temperature Min
-200°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
6"
Cable Length - Imperial
-
Wire Configuration
3-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.344736