Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPHCN-37-230
Order Code3870463
Product RangePHCN-37 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 917.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 917.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPHCN-37-230
Order Code3870463
Product RangePHCN-37 Series
Technical Datasheet
No. of Analogue Inputs1
No. of Analogue Outputs3
No. of Digital Inputs-
No. of Digital Outputs2
Product RangePHCN-37 Series
Product Overview
PHCN-37-230 is a PHCN-37 series pH controller which is designed for a wide variety of environmental monitoring applications. For ease of operation all calibration and parameter setpoints are selectable through the front keypad. The PHCN model can be interfaced with a variety of pH electrodes.
- Microprocessor-based versatility
- Compact panel design, open sensor detection
- Automatic temperature compensation
- Scalable 4 to 20mA, 0 to 20mA or 0 to 10V output
- 4-digit, LED, 13.7mm (0.54") display
- pH/ORP-BNC; temperature -terminal strip connector
- Panel cut-out is 1/8 DIN, 45mm H x 92mm W
- Dimension is 48mm H x 96mm W x 177mm D
- 1 year warranty
Technical Specifications
No. of Analogue Inputs
1
No. of Digital Inputs
-
Product Range
PHCN-37 Series
No. of Analogue Outputs
3
No. of Digital Outputs
2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.997902