Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMYL-M33-4M
Order Code3907344
Product RangeOM-PR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 677.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 677.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMYL-M33-4M
Order Code3907344
Product RangeOM-PR Series
Technical Datasheet
Data Logger TypeAC Voltage & Current
Product RangeOM-PR Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- 4 million readings single channel process voltage/current input data logger
- Process voltage and current measurements
- Up to 32Hz sampling rate
- High accuracy
- 20bit A/D converter
- Shock proof, IP65 housing (dust and eater Jet proof)
- Transfer rate of 500Kbps
- Low current consumption
- Up to 4 years battery life
- XP SP3/Vista/7 and 8 (32- and 64-bit) software
Contents
Data logger, 3V lithium battery (standard temperature range), 1.8m (6') USB interface cable, OMYL-SOFT software, Operator's manual on USB stick.
Technical Specifications
Data Logger Type
AC Voltage & Current
SVHC
Boric acid (14-Jun-2023)
Product Range
OM-PR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001