Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 112.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 112.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-HL-SP-TH
Order Code4049259
Product RangeOM-HL-SP Series
Data Logger TypeUSB Temperature & Humidity
Product RangeOM-HL-SP Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
OM-HL-SP-TH is a temperature and humidity data logger (pen size) with USB interface are specifically designed for refrigerator and cold-chain transportation as well as container transport applications. The OM-HL-SP series adopts friendly USB interface, plus included mounting bracket and the screws. The OM-HL-SP series can show temperature/temperature and humidity simultaneously as well as the battery indication. The OK key can help to check the max/min/current value and the upper and lower limits.
- Built-in LCD for display of measured value(s)
- Water and dust protection to IP67 standard, with cap fitted
- Alarm settings; LED Light(s) flash when limit(s) exceeded
- Ultra-low energy consumption, lithium battery can work for 12 months
- Transfer logging data to PC through software and can be saved in different formats
- Adopt high sensitive sensors with fast response and high accuracy
- Switchable °C or °F with LCD display
Contents
Single channel pen size USB temperature and humidity logger, Lithium battery, Mini CD with user guide and PC software.
Technical Specifications
Data Logger Type
USB Temperature & Humidity
SVHC
No SVHC (10-Jun-2022)
Product Range
OM-HL-SP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001