Quantity | Price (ex VAT) |
---|---|
1+ | € 803.160 |
Product Information
Product Overview
LDI-119-100-A020A is a LDI-119 series linear sensor designed for factory automation and a variety of industrial and commercial applications such as motor sport vehicles, automotive testing, solar cell positioners, wind turbine prop pitch and brakes, and packing equipment. With this compact device, superior performance, and excellent stroke-to-length ratio, the LDI-119 sensor is ideal for both industrial testing, laboratories, and OEM applications. Operating from a variety of DC voltages, this sensor offer a choice of outputs and all include the field programmability calibration feature. LDI-119 product comes with radial exiting cable and two swivel rod eye ends for easy installation.
- Low cost, robust construction
- Contactless operation prevents wear out from dithering or cycling
- Excellent stroke-to-length ratio
- 19mm diameter anodized aluminium housing sealed to IP67
- High accuracy with low linearity error
- Radial cable exit with swivel rod eye ends
- Designed to operate under adverse temperature, vibration, shock and humidity conditions
- 100mm range, 19mm housing
- Radial cable, rodeye ends
- 4 to 20mA output
Technical Specifications
Linear Position
-20°C
-
Current
-
LDI-119 Series
-
85°C
-
-
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate