Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCPB-5
Order Code3809259
Product RangeLCPB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 201.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 201.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCPB-5
Order Code3809259
Product RangeLCPB Series
Technical Datasheet
Load Capacity5kg
Supply Voltage5VDC
Cell Output mV / V1
Operating Temperature Min-10°C
Operating Temperature Max100°C
Product RangeLCPB Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Load Capacity
5kg
Cell Output mV / V
1
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
5VDC
Operating Temperature Min
-10°C
Product Range
LCPB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057606