Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC8400-213-200K
Order Code3795009
Product RangeLC8400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,266.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,266.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC8400-213-200K
Order Code3795009
Product RangeLC8400 Series
Technical Datasheet
Load Capacity200000lb
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC8400 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LC8400 series thru hole donut load cell is a space saving solution to applications requiring a large through-hole with limited space. With its rugged construction and design, this load cell is ideal for applications such as loading forces on large bolts or other suspended load applications. This series, with its all stainless steel construction and environmental protection, has proven its reliability in tough industrial applications.
- For large-ID applications
- 101.6mm OD, 54.102mm ID, 0-200000lb capacity
- 2mV/V nominal output
- 10VDC (15V maximum) output
- Operating temperature range from -54 to 121°C
- 150% of capacity safe overload
- 1.5m 4-conductor shielded cable
Technical Specifications
Load Capacity
200000lb
Cell Output mV / V
2
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
10VDC
Operating Temperature Min
-54°C
Product Range
LC8400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.097693