Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC202-2K
Order Code3794992
Product RangeLC202 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 911.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 911.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC202-2K
Order Code3794992
Product RangeLC202 Series
Technical Datasheet
Load Capacity2000lb
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC202 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LC202 series load cell. The all stainless steel construction and rugged design assure long life in industrial and commercial applications.
- Miniature package for test stands and difficult locations
- Heavy-duty construction
- Dual mounting studs for easy installation
- 5-point calibration
- Excitation is 10VDC, 15VDC maximum
- 2mV/V nominal output, 2000lb capacity
- Operating temperature range from -54 to 121°C
- 150% of capacity safe overload
- 1.5m 4-conductor cable
- IP65 rated
Technical Specifications
Load Capacity
2000lb
Cell Output mV / V
2
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
10VDC
Operating Temperature Min
-54°C
Product Range
LC202 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958