Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-1.5-120-D17-11L1M2S
Order Code3859367
Product RangeKFH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 475.680 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 475.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-1.5-120-D17-11L1M2S
Order Code3859367
Product RangeKFH Series
Technical Datasheet
Resistance120ohm
Grid Width1.5mm
Grid Length1.5mm
Connection Type2x 1m Leads
Grid Type3-Element Planar Rosette
Bridge Energizing Voltage2.5Vrms
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length5.8mm
Matrix Width10.2mm
Maximum Strain50000µm
Technical Specifications
Resistance
120ohm
Grid Length
1.5mm
Grid Type
3-Element Planar Rosette
Operating Temperature Min
-10°C
Product Range
KFH Series
Matrix Length
5.8mm
Maximum Strain
50000µm
Grid Width
1.5mm
Connection Type
2x 1m Leads
Bridge Energizing Voltage
2.5Vrms
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
10.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001