Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoITHX-D3-2
Order Code3907174
Product RangeiTHX-D3 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoITHX-D3-2
Order Code3907174
Product RangeiTHX-D3 Series
Technical Datasheet
No. of Channels-
Bandwidth Min-
Bandwidth Max-
Accuracy4%
Crest Factor-
Resolution %0.1%
External Height90.2mm
External Width115mm
External Depth25.1mm
Product RangeiTHX-D3 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
ITHX-D3-2 is a DIN rail case iServer MicroServer for temperature + humidity and dew point with industrial 51mm (2') probe on 0.9m (3') cable with stripped wire leads. OMEGA™ iTHX transmitter lets you monitor and record temperature, relative humidity, and dew point over an Ethernet network or the Internet with no special software except a web browser. The iTHX serves active web pages to display real-time readings, charts of temperature and humidity, or log data in standard data formats for use in a spreadsheet or data acquisition program such as Excel or Visual Basic.
- Web server
- Alarms by email or text message
- Accurate readings
- Data logging
Technical Specifications
No. of Channels
-
Bandwidth Max
-
Crest Factor
-
External Height
90.2mm
External Depth
25.1mm
SVHC
Boric acid (14-Jun-2023)
Bandwidth Min
-
Accuracy
4%
Resolution %
0.1%
External Width
115mm
Product Range
iTHX-D3 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90158020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.556557