Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoIN300-(0-500C)
Order Code3880702
Product RangeIN300 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1,424.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,424.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIN300-(0-500C)
Order Code3880702
Product RangeIN300 Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min0°C
Sensing Temperature Max500°C
Response Time300ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting Thread-
Field of View (FOV)-
Emissivity0.4 to 1 (Adjustable)
Product RangeIN300 Series
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
500°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA
Mounting Thread
-
Emissivity
0.4 to 1 (Adjustable)
Sensing Temperature Min
0°C
Response Time
300ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
-
Product Range
IN300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001