Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHCTB-3030
Order Code3870608
Product RangeHCTB-3000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 13,294.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13,294.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHCTB-3030
Order Code3870608
Product RangeHCTB-3000 Series
Technical Datasheet
Calibration TypeTemperature
External Height260mm
External Width124mm
External Depth237mm
Accuracy-
Weight-
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeHCTB-3000 Series
Product Overview
HCTB-3030 is a temperature controller with digital temperature selector offers temperature management over the range of -40 to 200°C (-40 to 392°F) with stability as good as ±0.005°C. It has a rugged, splash-proof case with all submerged parts made of either stainless steel or high temperature, self-extinguishing plastic.
- Adjustable over-temp cut-out
- Low liquid-level cut-out
- RS232 interface
- 260 x 124 x 237mm size
Technical Specifications
Calibration Type
Temperature
External Width
124mm
Accuracy
-
Operating Temperature Min
-40°C
Product Range
HCTB-3000 Series
External Height
260mm
External Depth
237mm
Weight
-
Operating Temperature Max
120°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate