Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB-4107A
Order Code3888852
Product RangeFTB-4100A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 205.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 205.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-4107A
Order Code3888852
Product RangeFTB-4100A Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.22GPM (US)
Flow Rate Max20GPM (US)
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min6VDC
Supply Voltage Max16VDC
Accuracy1.5%
Accuracy± 1.5%
Media TypeWater
Process Connection Size3/4"
Process Connection TypeNPT Male
Pipe Size-
Sensor MountingPipe Mount
Operating Temperature Min-
Operating Temperature Max90°C
Product RangeFTB-4100A Series
Port Size19.05mm
Supply Voltage DC Max16V
Supply Voltage DC Min6V
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
20GPM (US)
Operating Pressure Max
150psi
Supply Voltage Max
16VDC
Accuracy
± 1.5%
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FTB-4100A Series
Port Size
19.05mm
Supply Voltage DC Min
6V
Flow Rate Min
0.22GPM (US)
Operating Pressure Min
-
Supply Voltage Min
6VDC
Accuracy
1.5%
Media Type
Water
Process Connection Type
NPT Male
Sensor Mounting
Pipe Mount
Operating Temperature Max
90°C
SVHC
Boric acid (14-Jun-2023)
Supply Voltage DC Max
16V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.857289