Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB-1312
Order Code3867513
Product RangeFTB-1300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,258.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,258.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-1312
Order Code3867513
Product RangeFTB-1300 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min1.1l/min
Flow Rate Max11l/min
Operating Pressure Min-
Operating Pressure Max5000psi
Supply Voltage Min10V
Supply Voltage Max30V
Accuracy1%
Media TypeLiquid
Process Connection Size1/2"
Process Connection TypeNPT Male
Pipe Size-
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFTB-1300 Series
Pressure Max5000psi
Supply Voltage DC Max30V
Supply Voltage DC Min10V
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
11l/min
Operating Pressure Max
5000psi
Supply Voltage Max
30V
Media Type
Liquid
Process Connection Type
NPT Male
Sensor Mounting
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Max
30V
Flow Rate Min
1.1l/min
Operating Pressure Min
-
Supply Voltage Min
10V
Accuracy
1%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
FTB-1300 Series
Pressure Max
5000psi
Supply Voltage DC Min
10V
Technical Docs (2)
Alternatives for FTB-1312
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.19748