Quantity | Price (ex VAT) |
---|---|
1+ | € 22,924.000 |
Product Information
Product Overview
FFB-8 is a precision fluidized bath, with exceptional temperature stability and uniformity, which make them the ideal choice for critical temperature sensor calibration and heat treatment processes. FFB-8 fluidized (sand) bath has become the market standard for carrying out shape setting (heat treatment processing) of metals including Nitinol and platinum for medical device manufacturing. This unit is suitable for many other applications, including thermal testing of sensitive components such as semiconductor devices, wire products, delicate transducers and may also be used as a constant temperature environment for chemical reactions. Because the fluidized bed is a fine, dry powder, it does not have surface tension effects of liquid baths and will not wet any immersed components. The electrical insulating properties of the alumina used in the FFB-8 are not affected by fluidization making.
- Requiring the highest stability and uniformity at temperatures Up to 700°C (1292°F)
- Temperature stability as good as ±0.01°C using the dead bed method
- Non-abrasive to any devices or parts put into the bath, including those highly polished
- More efficient than ovens and salt baths, fast recovery time after the bath is quenched
- Safer and cleaner alternative to conventional liquid systems and volatile salt baths
Contents
Precision fluidized bath, Operator’s manual.
Technical Specifications
Temperature
515mm
-
50°C
-
600mm
770mm
102kg
700°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate