Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 853.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 853.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoF2010-100-A-100
Order Code3867963
Product RangeF Series
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-30°C
RTD AccuracyClass A
Measured Temperature Min-30°C
Resistance100ohm
Measured Temperature Max300°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric10mm
Cable Length - Imperial0.4"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeF Series
Product Overview
F2010-100-A-100 is an F series OMEGAFILM® platinum RTD element. This platinum RTD element is manufactured using materials and processes similar to those employed in the manufacture of integrated circuits. This results in a rugged, reliable sensing element that can be produced in a wide range of sizes, resistances, and accuracies to meet even the most demanding of applications. It can be used worldwide with a multitude of controllers and instruments designed to function within these requirements.
- Very low cost, flat, small profile
- Resistance meets requirements of IEC60751
- Temperature coefficient a = 0.00385 ohm/ohm/°C
- Long-term stability—max R0 drift 0.4% after 1000 hours at 500°C
- Vibration resistance at least 40g acceleration at 10 to 2000Hz
- Shock resistance at 100g acceleration with 8ms half sine wave
- Self heating 0.4K/mW at 0°C
- Platinum clad nickel wire leads 10mm L x 0.2mm D
- Size (W x L x H) is 2.0 x 9.0 x 0.8mm
- 100 ohm nominal resistance
Technical Specifications
RTD Type
Component with Leads
RTD Accuracy
Class A
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
0.4"
Wire Configuration
2-Wire
Sensing Temperature Min
-30°C
Measured Temperature Min
-30°C
Measured Temperature Max
300°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
10mm
Cable Termination
Wire Leaded
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00998