Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEXPP-J-20S-7.5M
Order Code3887264
Product RangeEXPP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 56.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 56.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXPP-J-20S-7.5M
Order Code3887264
Product RangeEXPP Series
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial24.61ft
Length - Metric7.5m
No. of Max Strands x Strand Size7 x 28AWG
Wire Gauge20AWG
Conductor Area CSA-
Product RangeEXPP Series
Product Overview
- Extension grade polyvinyl insulated wire
- Type J thermocouple, ANSI colour code
- 20AWG stranded wire
- 7.5M spool length
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
7.5m
Wire Gauge
20AWG
Product Range
EXPP Series
Length - Imperial
24.61ft
No. of Max Strands x Strand Size
7 x 28AWG
Conductor Area CSA
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958