Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEWSA-PT100
Order Code4062507
Product RangeEWSA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 255.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 255.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEWSA-PT100
Order Code4062507
Product RangeEWSA Series
Technical Datasheet
Sensing Temperature Min-50°C
RTD Type-
Sensing Temperature Max100°C
RTD AccuracyClass A
Measured Temperature Min-40°C
Resistance100ohm
Measured Temperature Max85°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter6mm
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Termination4-Wire
Product RangeEWSA Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
EWSA-PT100 is a EWSA series rugged air temperature sensor offers the perfect solution for temperature monitoring outdoors or in demanding environments. A 6mm diameter sheathed RTD probe is housed in the centre of a 12.7mm outer protection tube which is drilled to improve airflow around the sensor.
- External air temperature assembly, 4-wire RTD
- Fitted with M20 cable gland for electrical connection
- Dimension is 80mm W x 75mm H x 58mm D (box), 75mm long x 12.7mm OD (sensor)
- Thin film Pt100 class A 4 wire
- Ambient temperature range from -50 to 100°C
- Screw terminal block
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
100°C
Measured Temperature Min
-40°C
Measured Temperature Max
85°C
RTD Element Material
-
Probe Diameter
6mm
Cable Length - Metric
-
Cable Termination
-
Product Range
EWSA Series
RTD Type
-
RTD Accuracy
Class A
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Termination
4-Wire
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431