Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDP16PT-EIP-DC.
Order Code2811284
Product RangePlatinum DP16PT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 510.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 510.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP16PT-EIP-DC.
Order Code2811284
Product RangePlatinum DP16PT Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionMultifunction
Digit Height10.2mm
Panel Cutout Height45mm
Panel Cutout Width45mm
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Operating Temperature Max50°C
Product RangePlatinum DP16PT Series
Technical Specifications
No. of Digits / Alpha
4
Meter Range
± 50mV, ± 100mV, ± 1V, ± 10V, 0mA to 24mA, 4mA to 20mA
Panel Cutout Height
45mm
Supply Voltage Min
12VDC
Operating Temperature Max
50°C
Meter Function
Multifunction
Digit Height
10.2mm
Panel Cutout Width
45mm
Supply Voltage Max
36VDC
Product Range
Platinum DP16PT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163296