Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoC25BNB230B
Order Code3907364
Product RangeC25 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 66.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 66.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoC25BNB230B
Order Code3907364
Product RangeC25 Series
Technical Datasheet
Load Current30A
Operating Voltage Max600V
Control Voltage Max240VAC
Switching ModeNon Reversing
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min-
Control Voltage Min-
Product RangeC25 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Load Current
30A
Control Voltage Max
240VAC
Contactor Mounting
Panel
Operating Voltage Min
-
Product Range
C25 Series
Operating Voltage Max
600V
Switching Mode
Non Reversing
Contactor Terminals
Screw
Control Voltage Min
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365003
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079832