Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoBG18-1-P6
Order Code3910564
Product RangeBG18 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoBG18-1-P6
Order Code3910564
Product RangeBG18 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max110VAC
Backlighting ColourRed
No. of Digits / Alpha-
Display Size96mm x 48mm
Screen Size-
Panel Cutout Height44.5mm
Panel Cutout Width92.5mm
Panel Cutout Diameter-
Operating Temperature Min-
Operating Temperature Max-
Product RangeBG18 Series
Product Overview
- 1⁄8 DIN bar graph indicator
- Process voltage/current input
- Visualizes percentage reading of flow, level, pressure, temperature, pH/conductivity
- Bright, 30-segment LED bar graph display
- 0 to 20mA input current
Technical Specifications
Supply Voltage Min
-
Backlighting Colour
Red
Display Size
96mm x 48mm
Panel Cutout Height
44.5mm
Panel Cutout Diameter
-
Operating Temperature Max
-
Supply Voltage Max
110VAC
No. of Digits / Alpha
-
Screen Size
-
Panel Cutout Width
92.5mm
Operating Temperature Min
-
Product Range
BG18 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161